LTC6079IDHC#PBF vs LTC6079CDHC feature comparison

LTC6079IDHC#PBF Analog Devices Inc

Buy Now Datasheet

LTC6079CDHC Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 HVSON, SOLCC16,.12,20
Pin Count 16 16
Manufacturer Package Code 05-08-1706 DHC
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00005 µA 0.00005 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Input Offset Voltage-Max 150 µV 150 µV
JESD-30 Code R-PDSO-N16 R-PDSO-N16
JESD-609 Code e3 e0
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC16,.12,20 SOLCC16,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Slew Rate-Nom 0.05 V/us 0.05 V/us
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 750 750
Width 3 mm 3 mm
Base Number Matches 1 4
Part Package Code DFN
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.000001 µA
Frequency Compensation YES
Low-Bias YES
Low-Offset YES
Micropower YES
Power NO
Programmable Power NO
Supply Current-Max 0.328 mA
Voltage Gain-Min 562000
Wideband NO

Compare LTC6079IDHC#PBF with alternatives

Compare LTC6079CDHC with alternatives