LTC4364IMS-2#TRPBF vs LTC3765IMSE#PBF feature comparison

LTC4364IMS-2#TRPBF Linear Technology

Buy Now Datasheet

LTC3765IMSE#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code MSOP MSOP
Package Description LEAD FREE, PLASTIC, MSOP-16 LEAD FREE, PLASTIC, MSOP-16
Pin Count 16 16
Manufacturer Package Code MS MSE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature RESET THRESHOLD VOLTAGE IS 2.2 VOLT
Adjustable Threshold YES YES
Analog IC - Other Type INPUT FAULT PROTECTION CONTROLLER POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 4.039 mm 4.039 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HTSSOP
Package Equivalence Code TSSOP16,.19,20 TSSOP16,.19,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Current-Max (Isup) 0.75 mA
Supply Voltage-Max (Vsup) 80 V 14.5 V
Supply Voltage-Min (Vsup) 4 V 7.7 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 2 2
Control Mode VOLTAGE-MODE

Compare LTC4364IMS-2#TRPBF with alternatives

Compare LTC3765IMSE#PBF with alternatives