LTC4364HDE-1#TRPBF
vs
LTC4364HDE-2#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
DFN
DFN
Package Description
4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14
4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14
Pin Count
14
14
Manufacturer Package Code
DE
DE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
RESET THRESHOLD VOLTAGE IS 2.2 VOLT
RESET THRESHOLD VOLTAGE IS 2.2 VOLT
Adjustable Threshold
YES
YES
Analog IC - Other Type
INPUT FAULT PROTECTION CONTROLLER
INPUT FAULT PROTECTION CONTROLLER
JESD-30 Code
R-PDSO-N14
R-PDSO-N14
JESD-609 Code
e3
e3
Length
4 mm
4 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC14,.12,20
SOLCC14,.12,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Supply Current-Max (Isup)
0.75 mA
0.75 mA
Supply Voltage-Max (Vsup)
80 V
80 V
Supply Voltage-Min (Vsup)
4 V
4 V
Supply Voltage-Nom (Vsup)
12 V
12 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
2
2
Compare LTC4364HDE-1#TRPBF with alternatives
Compare LTC4364HDE-2#TRPBF with alternatives