LTC4357IDCB#TRPBF
vs
LTC4357CDCB#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6
HVSON, SOLCC6,.12,20
Pin Count
6
6
Manufacturer Package Code
05-08-1715
DCB
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-N6
R-PDSO-N6
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC6,.12,20
SOLCC6,.12,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Max (Vsup)
80 V
80 V
Supply Voltage-Min (Vsup)
9 V
9 V
Supply Voltage-Nom (Vsup)
20 V
20 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2 mm
2 mm
Base Number Matches
1
1
Part Package Code
DFN
ECCN Code
EAR99
HTS Code
8542.39.00.01
Supply Current-Max (Isup)
1 mA
Compare LTC4357IDCB#TRPBF with alternatives
Compare LTC4357CDCB#PBF with alternatives