LTC4357CDCB#PBF vs LTC4357HDCB#TRMPBF feature comparison

LTC4357CDCB#PBF Linear Technology

Buy Now Datasheet

LTC4357HDCB#TRMPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DFN DFN
Package Description HVSON, SOLCC6,.12,20 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6
Pin Count 6 6
Manufacturer Package Code DCB DCB
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-N6 R-PDSO-N6
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC6,.12,20 SOLCC6,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Current-Max (Isup) 1 mA 1 mA
Supply Voltage-Max (Vsup) 80 V 80 V
Supply Voltage-Min (Vsup) 9 V 9 V
Supply Voltage-Nom (Vsup) 20 V 20 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 2 mm
Base Number Matches 1 1

Compare LTC4357CDCB#PBF with alternatives

Compare LTC4357HDCB#TRMPBF with alternatives