LTC4261CUFD-2#TRPBF vs LTC4261IUFD-2#PBF feature comparison

LTC4261CUFD-2#TRPBF Analog Devices Inc

Buy Now Datasheet

LTC4261IUFD-2#PBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 4 X 5 MM, LEAD FREE, PLASTIC, QFN-24 4 X 5 MM, LEAD FREE, PLASTIC, QFN-24
Pin Count 24 24
Manufacturer Package Code 05-08-1696 UFD
Reach Compliance Code compliant compliant
Adjustable Threshold YES YES
Analog IC - Other Type HOT SWAP CONTROLLER HOT SWAP CONTROLLER
JESD-30 Code R-PQCC-N24 R-PQCC-N24
JESD-609 Code e3 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4 mm
Base Number Matches 1 1
Part Package Code QFN
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code LCC24,.16X.2,20
Supply Current-Max (Isup) 5 mA
Supply Voltage-Nom (Vsup) 11 V

Compare LTC4261CUFD-2#TRPBF with alternatives

Compare LTC4261IUFD-2#PBF with alternatives