LTC4253CGN#TRPBF vs LTC4253IGN#TR feature comparison

LTC4253CGN#TRPBF Linear Technology

Buy Now Datasheet

LTC4253IGN#TR Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SSOP SSOP
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 SSOP, SSOP16,.25
Pin Count 16 16
Manufacturer Package Code GN GN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold YES YES
Analog IC - Other Type HOT SWAP CONTROLLER HOT SWAP CONTROLLER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 4.8895 mm 4.8895 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP16,.25 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 2 mA 2 mA
Supply Voltage-Max (Vsup) 14.5 V 14.5 V
Supply Voltage-Min (Vsup) 11.5 V 11.5 V
Supply Voltage-Nom (Vsup) 13 V 13 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.899 mm 3.899 mm
Base Number Matches 1 2

Compare LTC4253CGN#TRPBF with alternatives

Compare LTC4253IGN#TR with alternatives