LTC4253BCGN#PBF
vs
LTC4253ACGN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
parentfamilyid
1384250
1384250
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SSOP
SOIC
Pin Count
16
16
Manufacturer Package Code
GN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
12.04
Average Weight (mg)
84.75
84.75
CO2e (mg)
1020.39
1020.39
Total Weight
80.22
81.161
Category CO2 Kg
12.04
12.04
CO2
965.8487999999999
977.1784399999999
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2017-07-07
2024-01-23
CAS Accounted for Wt
90
92
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4
1309-64-4, 7439-92-1
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01b
Conflict Minerals Declaration
Analog IC - Other Type
HOT SWAP CONTROLLER
HOT SWAP CONTROLLER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP16,.25
SSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
2 mA
2 mA
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Base Number Matches
2
1
Package Description
0.150 INCH, PLASTIC, SSOP-16
SVHC Over MCV
7439-92-1
Adjustable Threshold
YES
Length
4.8895 mm
Number of Channels
1
Number of Functions
1
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
14.5 V
Supply Voltage-Min (Vsup)
11.5 V
Supply Voltage-Nom (Vsup)
13 V
Width
3.899 mm
Compare LTC4253BCGN#PBF with alternatives
Compare LTC4253ACGN with alternatives