LTC4252-1IMS vs LTC4252-1CMS feature comparison

LTC4252-1IMS Linear Technology

Buy Now Datasheet

LTC4252-1CMS Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code MSOP
Package Description TSSOP, TSSOP10,.19,20 PLASTIC, MSOP-10
Pin Count 10
Manufacturer Package Code MS
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold YES YES
Analog IC - Other Type HOT SWAP CONTROLLER HOT SWAP CONTROLLER
JESD-30 Code S-PDSO-G10 S-PDSO-G10
JESD-609 Code e0 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Current-Max (Isup) 2 mA
Supply Voltage-Max (Vsup) 14.5 V 14.5 V
Supply Voltage-Min (Vsup) 11.5 V 11.5 V
Supply Voltage-Nom (Vsup) 13 V 13 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 8 8

Compare LTC4252-1IMS with alternatives

Compare LTC4252-1CMS with alternatives