LTC4151IDD#PBF vs LTC4151IDD-1#PBF feature comparison

LTC4151IDD#PBF Analog Devices Inc

Buy Now Datasheet

LTC4151IDD-1#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10
Pin Count 10 10
Manufacturer Package Code 05-08-1699 05-08-1699
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices Analog Devices
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-PDSO-N10 S-PDSO-N10
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max (Vsup) 80 V 80 V
Supply Voltage-Min (Vsup) 7 V 7 V
Supply Voltage-Nom (Vsup) 48 V 48 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 1 1

Compare LTC4151IDD#PBF with alternatives

Compare LTC4151IDD-1#PBF with alternatives