LTC4100EG
vs
LTC4100EG
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
5.30 MM, PLASTIC, SSOP-24
5.30 MM, PLASTIC, SSOP-24
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e0
e0
Length
8.2 mm
8.2 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.3 mm
Base Number Matches
4
4
Part Package Code
SSOP
Pin Count
24
Manufacturer Package Code
G
Package Equivalence Code
SSOP24,.3
Compare LTC4100EG with alternatives
Compare LTC4100EG with alternatives