LTC3862HFE#PBF
vs
LTC3862EFE#PBF
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
4.40 MM, LEAD FREE, PLASTIC, TSSOP-24
|
4.40 MM, LEAD FREE, PLASTIC, TSSOP-24
|
Pin Count |
24
|
24
|
Manufacturer Package Code |
05-08-1771
|
FE
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog IC - Other Type |
DUAL SWITCHING CONTROLLER
|
DUAL SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
4 V
|
4 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e3
|
e3
|
Length |
7.8 mm
|
7.8 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Output Voltage-Nom |
3.8 V
|
3.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTSSOP
|
HTSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
PHASE-SHIFT
|
PHASE-SHIFT
|
Switching Frequency-Max |
500 kHz
|
500 kHz
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
TSSOP
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
0.02 A
|
Package Equivalence Code |
|
TSSOP24,.25
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare LTC3862HFE#PBF with alternatives
Compare LTC3862EFE#PBF with alternatives