LTC3805EMSE-5#PBF vs LTC3805IMSE-5#TRMPBF feature comparison

LTC3805EMSE-5#PBF Analog Devices Inc

Buy Now Datasheet

LTC3805IMSE-5#TRMPBF Linear Technology

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description LEAD FREE, PLASTIC, MSOP-10 HTSSOP, TSSOP10,.19,20
Pin Count 10 10
Manufacturer Package Code 05-08-1664
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 8.9 V 8.9 V
Input Voltage-Min 4.15 V 4.15 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code S-PDSO-G10 S-PDSO-G10
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 700 kHz 700 kHz
Technology CMOS CMOS
Temperature Grade OTHER AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 2 2
Part Package Code MSOP
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code TSSOP10,.19,20

Compare LTC3805EMSE-5#PBF with alternatives

Compare LTC3805IMSE-5#TRMPBF with alternatives