LTC3735EUHF vs LTC3735EG#PBF feature comparison

LTC3735EUHF Analog Devices Inc

Buy Now Datasheet

LTC3735EG#PBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description QFN-38 5.30 MM, LEAD FREE, PLASTIC, SSOP-36
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DUAL SWITCHING CONTROLLER DUAL SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Input Voltage-Max 7 V 7 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PQCC-N38 R-PDSO-G36
JESD-609 Code e0 e3
Length 7 mm 12.8 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 38 36
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 5 A 5 A
Output Voltage-Max 1.708 V
Output Voltage-Min 0.7 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SSOP
Package Equivalence Code LCC38,.2X.28,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 2 mm
Surface Mount YES YES
Switcher Configuration BUCK PHASE-SHIFT
Switching Frequency-Max 610 kHz 610 kHz
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Width 5 mm 5.3 mm
Base Number Matches 4 1
Part Package Code SSOP
Pin Count 36
Manufacturer Package Code G
Additional Feature OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 1.708 V
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC3735EUHF with alternatives

Compare LTC3735EG#PBF with alternatives