LTC3728LEUH#PBF vs LTC3728LCUH#TRPBF feature comparison

LTC3728LEUH#PBF Linear Technology

Buy Now Datasheet

LTC3728LCUH#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code QFN QFN
Package Description 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32
Pin Count 32 32
Manufacturer Package Code UH UH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 4.8 V TO 5.2 V ALSO OPERATES IN ADJUSTABLE MODE FROM 4.8 V TO 5.2 V
Analog IC - Other Type DUAL SWITCHING CONTROLLER DUAL SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 30 V
Input Voltage-Min 3.6 V 3.6 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code S-PQCC-N32 S-PQCC-N32
JESD-609 Code e3 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 3 A 3 A
Output Voltage-Nom 3.35 V 3.35 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration PHASE-SHIFT PHASE-SHIFT
Switching Frequency-Max 590 kHz 590 kHz
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5 mm 5 mm
Base Number Matches 2 2

Compare LTC3728LEUH#PBF with alternatives

Compare LTC3728LCUH#TRPBF with alternatives