LTC3728LCUH vs LTC3728LCUH#TRPBF feature comparison

LTC3728LCUH Linear Technology

Buy Now Datasheet

LTC3728LCUH#TRPBF Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code QFN
Package Description HVQCCN, LCC32,.2SQ,20 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32
Pin Count 32 32
Manufacturer Package Code UH 05-08-1693
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 4.8 V TO 5.2 V ALSO OPERATES IN ADJUSTABLE MODE FROM 4.8 V TO 5.2 V
Analog IC - Other Type DUAL SWITCHING CONTROLLER DUAL SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 30 V
Input Voltage-Min 3.6 V 3.6 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code S-PQCC-N32 S-PQCC-N32
JESD-609 Code e0 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Current-Max 3 A 3 A
Output Voltage-Nom 3.35 V 3.35 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration PHASE-SHIFT PHASE-SHIFT
Switching Frequency-Max 590 kHz 590 kHz
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
Base Number Matches 4 1
Pbfree Code No
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC3728LCUH with alternatives

Compare LTC3728LCUH#TRPBF with alternatives