LTC3639IMSE#TRPBF vs LTC3639MPMSE#PBF feature comparison

LTC3639IMSE#TRPBF Linear Technology

Buy Now Datasheet

LTC3639MPMSE#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code MSOP
Package Description LEAD FREE, PLASTIC, MSOP-16/12 LEAD FREE, PLASTIC, MSOP-16/12
Pin Count 16 12
Manufacturer Package Code MSE 05-08-1871
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ADJUSTABLE OUTPUT MODE FROM 0.8 TO 150 V ADJUSTABLE OUTPUT MODE FROM 0.8 TO 150 V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Input Voltage-Max 150 V 150 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G12 R-PDSO-G12
JESD-609 Code e3 e3
Length 4.039 mm 4.039 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.26 A 0.26 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Equivalence Code TSSOP12/16,.19,20 TSSOP12/16,.19,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer Analog Devices

Compare LTC3639IMSE#TRPBF with alternatives

Compare LTC3639MPMSE#PBF with alternatives