LTC3639HMSE#PBF
vs
LTC3639IMSE#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
LEAD FREE, PLASTIC, MSOP-16/12
LEAD FREE, PLASTIC, MSOP-16/12
Pin Count
16
16
Manufacturer Package Code
05-08-1871
MSE
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
ADJUSTABLE OUTPUT MODE FROM 0.8 TO 150 V
ADJUSTABLE OUTPUT MODE FROM 0.8 TO 150 V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Input Voltage-Max
150 V
150 V
Input Voltage-Min
4 V
4 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDSO-G12
R-PDSO-G12
JESD-609 Code
e3
e3
Length
4.039 mm
4.039 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
12
12
Output Current-Max
0.26 A
0.26 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HTSSOP
Package Equivalence Code
TSSOP12/16,.19,20
TSSOP12/16,.19,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.1 mm
1.1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Technology
CMOS
CMOS
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
1
1
Part Package Code
MSOP
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Mode
VOLTAGE-MODE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Qualification Status
Not Qualified
Temperature Grade
AUTOMOTIVE
Compare LTC3639HMSE#PBF with alternatives
Compare LTC3639IMSE#PBF with alternatives