LTC3639HMSE#PBF vs LTC3639HMSE#TRPBF feature comparison

LTC3639HMSE#PBF Analog Devices Inc

Buy Now Datasheet

LTC3639HMSE#TRPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description LEAD FREE, PLASTIC, MSOP-16/12 LEAD FREE, PLASTIC, MSOP-16/12
Pin Count 16 12
Manufacturer Package Code 05-08-1871 05-08-1871
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices Analog Devices
Additional Feature ADJUSTABLE OUTPUT MODE FROM 0.8 TO 150 V ADJUSTABLE OUTPUT MODE FROM 0.8 TO 150 V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Input Voltage-Max 150 V 150 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G12 R-PDSO-G12
JESD-609 Code e3 e3
Length 4.039 mm 4.039 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 12 12
Output Current-Max 0.26 A 0.26 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Equivalence Code TSSOP12/16,.19,20 TSSOP12/16,.19,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 1 1

Compare LTC3639HMSE#PBF with alternatives

Compare LTC3639HMSE#TRPBF with alternatives