LTC3621EDCB#PBF vs LTC3621IDCB#TRPBF feature comparison

LTC3621EDCB#PBF Analog Devices Inc

Buy Now Datasheet

LTC3621IDCB#TRPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description HVSON, SOLCC6,.12,20
Pin Count 6 6
Manufacturer Package Code 05-08-1715 05-08-1715
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Additional Feature SEATED HT-CALCULATED SEATED HT-CALCULATED
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Input Voltage-Max 17 V 17 V
Input Voltage-Min 2.7 V 2.7 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-N6 R-PDSO-N6
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Max 17 V 17 V
Output Voltage-Min 0.6 V 0.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC6,.12,20 SOLCC6,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1160 kHz 1160 kHz
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 2 mm
Base Number Matches 1 1

Compare LTC3621EDCB#PBF with alternatives

Compare LTC3621IDCB#TRPBF with alternatives