LTC3618IFE#TRPBF
vs
LTC3618EUF#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
TSSOP
QFN
Package Description
4.40 MM, LEAD FREE, PLASTIC, TSSOP-24
4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, QFN-24
Pin Count
24
24
Manufacturer Package Code
FE
UF
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.25 V
2.25 V
Input Voltage-Nom
3.3 V
3.3 V
JESD-30 Code
R-PDSO-G24
S-PQCC-N24
JESD-609 Code
e3
e3
Length
7.8 mm
4 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
8 A
8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HVQCCN
Package Equivalence Code
TSSOP24,.25
LCC24,.16SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
PHASE-SHIFT
PHASE-SHIFT
Switching Frequency-Max
2700 kHz
2700 kHz
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4 mm
Base Number Matches
2
2
Compare LTC3618IFE#TRPBF with alternatives
Compare LTC3618EUF#PBF with alternatives