LTC3603IUF#TRPBF vs LTC3603IUF#PBF feature comparison

LTC3603IUF#TRPBF Analog Devices Inc

Buy Now Datasheet

LTC3603IUF#PBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-1, QFN-20 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-1, QFN-20
Pin Count 20 20
Manufacturer Package Code 05-08-1710 UF
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 14.5V ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 14.5V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Input Voltage-Max 15 V 15 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-PQCC-N20 S-PQCC-N20
JESD-609 Code e3 e3
Length 4 mm 4 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 5.2 A 5.2 A
Output Voltage-Nom 4.9 V 4.9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1150 kHz 1150 kHz
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4 mm
Base Number Matches 1 1
Part Package Code QFN
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code LCC20,.16SQ,20

Compare LTC3603IUF#TRPBF with alternatives

Compare LTC3603IUF#PBF with alternatives