LTC3566EUF-2#TRPBF vs LTC3566EUF-2#TRPBF feature comparison

LTC3566EUF-2#TRPBF Analog Devices Inc

Buy Now Datasheet

LTC3566EUF-2#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description QFN-24 QFN-24
Pin Count 24 24
Manufacturer Package Code 05-08-1697 UF
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT BATTERY CHARGE CONTROLLER
JESD-30 Code S-PQCC-N24 S-PQCC-N24
JESD-609 Code e3 e3
Length 4 mm 4 mm
Moisture Sensitivity Level 1 1
Number of Channels 3
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.35 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4 mm
Base Number Matches 1 1
Part Package Code QFN
ECCN Code EAR99
HTS Code 8542.39.00.01
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 4.35 V
Input Voltage-Nom 5 V
Output Current-Max 2.5 A
Output Voltage-Nom 3.3 V
Switcher Configuration BUCK-BOOST
Switching Frequency-Max 2700 kHz

Compare LTC3566EUF-2#TRPBF with alternatives

Compare LTC3566EUF-2#TRPBF with alternatives