LTC3555IUFD-3#PBF
vs
LTC3555EUFD-3#TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
QFN-28
QFN-28
Pin Count
28
28
Manufacturer Package Code
05-08-1712
05-08-1712
Reach Compliance Code
compliant
compliant
Additional Feature
SEATED HT-CALCULATED
SEATED HT-CALCULATED
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
R-PQCC-N28
R-PQCC-N28
JESD-609 Code
e3
e3
Length
5 mm
5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC28,.16X.2,20
LCC28,.16X.2,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.35 V
4.35 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
4 mm
4 mm
Base Number Matches
1
1
Samacsys Manufacturer
Analog Devices
Time@Peak Reflow Temperature-Max (s)
30
Compare LTC3555IUFD-3#PBF with alternatives
Compare LTC3555EUFD-3#TRPBF with alternatives