LTC3550EDHC-1 vs LTC3550EDHC-1#PBF feature comparison

LTC3550EDHC-1 Analog Devices Inc

Buy Now Datasheet

LTC3550EDHC-1#PBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description HVSON, DFN-16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT BATTERY CHARGE CONTROLLER
JESD-30 Code R-PDSO-N16 R-PDSO-N16
JESD-609 Code e0 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Channels 2
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 4.3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 4 1
Part Package Code DFN
Pin Count 16
Manufacturer Package Code DHC
Control Mode CURRENT-MODE
Input Voltage-Max 5.5 V
Input Voltage-Min 2.5 V
Input Voltage-Nom 3.6 V
Output Current-Max 1.3 A
Peak Reflow Temperature (Cel) 260
Switcher Configuration BUCK
Switching Frequency-Max 1800 kHz
Time@Peak Reflow Temperature-Max (s) 30