LTC3547BEDDB
vs
LTC3547BIDDB#PBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
DFN
|
DFN
|
Package Description |
HVSON, SOLCC8,.08,20
|
HVSON, SOLCC8,.08,20
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
DDB
|
DDB
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
DUAL SWITCHING CONTROLLER
|
DUAL SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
2.5 V
|
2.5 V
|
Input Voltage-Nom |
3.6 V
|
3.6 V
|
JESD-30 Code |
R-PDSO-N8
|
R-PDSO-N8
|
JESD-609 Code |
e0
|
e3
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
0.7 A
|
0.7 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Equivalence Code |
SOLCC8,.08,20
|
SOLCC8,.08,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
2700 kHz
|
2700 kHz
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
2 mm
|
2 mm
|
Base Number Matches |
12
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare LTC3547BEDDB with alternatives
Compare LTC3547BIDDB#PBF with alternatives