LTC3525DESC6-3.3#TR vs LTC3525DESC6-3.3#TRPBF feature comparison

LTC3525DESC6-3.3#TR Linear Technology

Buy Now Datasheet

LTC3525DESC6-3.3#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SC-70 SC-70
Package Description PLASTIC, MO-203AB, SC-70, 6 PIN LEAD FREE, PLASTIC, MO-203AB, EIAJ, SC-70, 6 PIN
Pin Count 6 6
Manufacturer Package Code SC6 SC6
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE CURRENT-MODE
Input Voltage-Max 4.5 V 4.5 V
Input Voltage-Min 0.5 V 0.5 V
Input Voltage-Nom 1.2 V 1.2 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0 e3
Length 2 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Current-Max 0.45 A 0.45 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 1.25 mm 1.25 mm
Base Number Matches 4 1
Additional Feature ALSO HAS PWM CONTROL TECHNIQUE
Control Technique HYSTERETIC CURRENT MODE
Output Voltage-Nom 3.3 V