LTC3445EUF#TRPBF vs LTC3445EUF#PBF feature comparison

LTC3445EUF#TRPBF Linear Technology

Buy Now Datasheet

LTC3445EUF#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code QFN QFN
Package Description 4 X 4 MM, LEAD FREE, PLASTIC, MO-220-WGGD, QFN-24 4 X 4 MM, LEAD FREE, PLASTIC, MO-220-WGGD, QFN-24
Pin Count 24 24
Manufacturer Package Code UF UF
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.5 V 2.5 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code S-PQCC-N24 S-PQCC-N24
JESD-609 Code e3 e3
Length 4 mm 4 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 0.8 A 0.8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC24,.16SQ,20 LCC24,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1800 kHz 1800 kHz
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4 mm
Base Number Matches 1 1

Compare LTC3445EUF#TRPBF with alternatives

Compare LTC3445EUF#PBF with alternatives