LTC3414EFE#TR vs LTC3414EFE feature comparison

LTC3414EFE#TR Analog Devices Inc

Buy Now Datasheet

LTC3414EFE Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description HTSSOP, TSSOP-20
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.25 V 2.25 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e0
Length 6.5 mm 6.5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Current-Max 4 A 4 A
Output Voltage-Max 5 V 5 V
Output Voltage-Min 0.8 V 0.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Equivalence Code TSSOP20,.25 TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 4000 kHz 4000 kHz
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 2 4

Compare LTC3414EFE#TR with alternatives

Compare LTC3414EFE with alternatives