LTC3405ES6#PBF vs SP6655ER/TR feature comparison

LTC3405ES6#PBF Linear Technology

Buy Now Datasheet

SP6655ER/TR Sipex Corporation

Buy Now Datasheet
Yes No
Transferred Obsolete
LINEAR TECHNOLOGY CORP SIPEX CORP
SOT
TSSOP, TSOP6,.11,37 HVSON,
6
S6
compliant unknown
EAR99
8542.39.00.01
SWITCHING REGULATOR SWITCHING REGULATOR
CURRENT-MODE
PULSE WIDTH MODULATION PULSE FREQUENCY MODULATION
5.5 V 5.5 V
2.5 V 2.7 V
3.6 V 3.6 V
R-PDSO-G6 S-XDSO-N10
e3 e0
2.9 mm 3 mm
1 1
1 1
6 10
70 °C 85 °C
-40 °C
0.63 A 2 A
PLASTIC/EPOXY UNSPECIFIED
TSSOP HVSON
TSOP6,.11,37
RECTANGULAR SQUARE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
260 240
Not Qualified Not Qualified
1.08 mm 1 mm
YES YES
BUCK BUCK
1800 kHz
CMOS
COMMERCIAL INDUSTRIAL
Matte Tin (Sn) TIN LEAD
GULL WING NO LEAD
0.95 mm 0.5 mm
DUAL DUAL
30
1.625 mm 3 mm
2 1

Compare LTC3405ES6#PBF with alternatives

Compare SP6655ER/TR with alternatives