LTC3375EUK#TRPBF
vs
MPQ2178GQHE-18-AEC1-Z
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MONOLITHIC POWER SYSTEMS INC
|
Package Description |
LEAD FREE
|
QFN-8
|
Pin Count |
48
|
|
Manufacturer Package Code |
05-08-1704
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Analog Devices
|
|
Additional Feature |
ADJUSTABLE OUTPUT MODE FROM 0.425 TO 5.5 VOLT
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
2.25 V
|
2.5 V
|
Input Voltage-Nom |
3.3 V
|
3.6 V
|
JESD-609 Code |
e3
|
e3
|
Length |
7 mm
|
2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
150 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
2.7 A
|
2 A
|
Output Voltage-Nom |
3.3 V
|
|
Package Code |
HVQCCN
|
VSON
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.8 mm
|
1 mm
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
2250 kHz
|
2640 kHz
|
Technology |
CMOS
|
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
7 mm
|
1.5 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
28 Weeks
|
JESD-30 Code |
|
R-PDSO-N8
|
Number of Terminals |
|
8
|
Output Voltage-Max |
|
5 V
|
Output Voltage-Min |
|
0.6 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOLCC8,.06,20
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, VERY THIN PROFILE
|
Screening Level |
|
AEC-Q100
|
Surface Mount |
|
YES
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
DUAL
|
|
|
|
Compare LTC3375EUK#TRPBF with alternatives
Compare MPQ2178GQHE-18-AEC1-Z with alternatives