LTC3315BMPV#TRPBF
vs
LTC3315BJV#TRMPBF
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
LQFN-12
|
LQFN-12
|
Pin Count |
12
|
12
|
Manufacturer Package Code |
05-08-1530
|
05-08-1530
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2020-03-31
|
2020-03-31
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
2.25 V
|
2.25 V
|
Input Voltage-Nom |
3.3 V
|
3.3 V
|
JESD-30 Code |
S-XQCC-N12
|
S-XQCC-N12
|
Length |
2 mm
|
2 mm
|
Number of Functions |
2
|
2
|
Number of Terminals |
12
|
12
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Current-Max |
2 A
|
2 A
|
Output Voltage-Max |
5.5 V
|
5.5 V
|
Output Voltage-Min |
0.5 V
|
0.5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC12,.08SQ,20
|
LCC12,.08SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Seated Height-Max |
0.83 mm
|
0.83 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
6450 kHz
|
6450 kHz
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
2 mm
|
2 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LTC3315BMPV#TRPBF with alternatives
Compare LTC3315BJV#TRMPBF with alternatives