LTC3315BHV#TRPBF
vs
LTC3315BMPV#TRMPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
LQFN-12
LQFN-12
Pin Count
12
12
Manufacturer Package Code
05-08-1530
05-08-1530
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2020-03-31
2020-03-31
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.25 V
2.25 V
Input Voltage-Nom
3.3 V
3.3 V
JESD-30 Code
S-XQCC-N12
S-XQCC-N12
Length
2 mm
2 mm
Number of Functions
2
2
Number of Terminals
12
12
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Current-Max
2 A
2 A
Output Voltage-Max
5.5 V
5.5 V
Output Voltage-Min
0.5 V
0.5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC12,.08SQ,20
LCC12,.08SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
0.83 mm
0.83 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
6450 kHz
6450 kHz
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
2 mm
2 mm
Base Number Matches
1
1
Samacsys Manufacturer
Analog Devices
Compare LTC3315BHV#TRPBF with alternatives
Compare LTC3315BMPV#TRMPBF with alternatives