LTC3309AJV-7#TRPBF
vs
LTC3309AHV#TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Pin Count
12
12
Manufacturer Package Code
05-08-1530
05-08-1530
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.25 V
2.25 V
Input Voltage-Nom
3.3 V
3.3 V
JESD-30 Code
S-XQCC-N12
S-XQCC-N12
Length
2 mm
2 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
12
12
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
6 A
10.1 A
Output Voltage-Max
5.5 V
Output Voltage-Min
0.5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC12,.07SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Seated Height-Max
0.83 mm
0.83 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
3000 kHz
3000 kHz
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
2 mm
2 mm
Base Number Matches
1
1
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LQFN-12
Reach Compliance Code
compliant
Date Of Intro
2019-06-14
Samacsys Manufacturer
Analog Devices
Additional Feature
VOUT RANGE: 0.5V TO 5.5
Compare LTC3309AJV-7#TRPBF with alternatives
Compare LTC3309AHV#TRPBF with alternatives