LTC3309AIV#TRMPBF
vs
LTC3309AJV-7#WTRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LQFN-12
Pin Count
12
12
Manufacturer Package Code
05-08-1530
05-08-1530
Reach Compliance Code
compliant
Date Of Intro
2019-06-14
Samacsys Manufacturer
Analog Devices
Additional Feature
VOUT RANGE: 0.5V TO 5.5
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.25 V
2.25 V
Input Voltage-Nom
3.3 V
3.3 V
JESD-30 Code
S-XQCC-N12
S-XQCC-N12
JESD-609 Code
e4
e4
Length
2 mm
2 mm
Number of Functions
1
1
Number of Terminals
12
12
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
10.1 A
6 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
0.83 mm
0.83 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
3000 kHz
3000 kHz
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Gold (Au)
Gold (Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
2 mm
2 mm
Base Number Matches
1
1
Moisture Sensitivity Level
3
Output Voltage-Max
5.5 V
Output Voltage-Min
0.5 V
Package Equivalence Code
LCC12,.07SQ,20
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Time@Peak Reflow Temperature-Max (s)
30
Compare LTC3309AIV#TRMPBF with alternatives
Compare LTC3309AJV-7#WTRPBF with alternatives