LTC3309AEV#WTRPBF vs LTC3309AJV-7#WTRPBF feature comparison

LTC3309AEV#WTRPBF Analog Devices Inc

Buy Now Datasheet

LTC3309AJV-7#WTRPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description LQFN-12
Pin Count 12 12
Manufacturer Package Code 05-08-1530 05-08-1530
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2019-11-19
Additional Feature VOUT RANGE: 0.5V TO 5.5
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.25 V 2.25 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code S-XQCC-N12 S-XQCC-N12
Length 2 mm 2 mm
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 10.1 A 6 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 0.83 mm 0.83 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 3000 kHz 3000 kHz
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 2 mm 2 mm
Base Number Matches 1 1
JESD-609 Code e4
Moisture Sensitivity Level 3
Output Voltage-Max 5.5 V
Output Voltage-Min 0.5 V
Package Equivalence Code LCC12,.07SQ,20
Terminal Finish Gold (Au)

Compare LTC3309AEV#WTRPBF with alternatives

Compare LTC3309AJV-7#WTRPBF with alternatives