LTC3204EDC-5
vs
LTC3204EDC-5#TRMPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
DFN
Package Description
2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WCCD-2, DFN-6
2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WCCD-2, DFN-6
Pin Count
6
6
Manufacturer Package Code
DC6
05-08-1703
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHED CAPACITOR REGULATOR
SWITCHED CAPACITOR REGULATOR
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.7 V
2.7 V
Input Voltage-Nom
3.6 V
3.6 V
JESD-30 Code
S-PDSO-N6
S-PDSO-N6
JESD-609 Code
e0
e3
Length
2 mm
2 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Current-Max
0.3 A
0.3 A
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
VSON
Package Equivalence Code
SOLCC6,.08,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
DOUBLER INVERTER
DOUBLER INVERTER
Switching Frequency-Max
1800 kHz
1800 kHz
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
2 mm
2 mm
Base Number Matches
6
1
Pbfree Code
No
Samacsys Manufacturer
Analog Devices
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare LTC3204EDC-5 with alternatives
Compare LTC3204EDC-5#TRMPBF with alternatives