LTC3130IUDC#PBF vs LTC3130IUDC-1#TRPBF feature comparison

LTC3130IUDC#PBF Linear Technology

Buy Now Datasheet

LTC3130IUDC-1#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code QFN QFN
Package Description QFN-20 QFN-20
Pin Count 20 20
Manufacturer Package Code UDC UDC
Reach Compliance Code compliant compliant
Date Of Intro 2016-08-04 2016-08-04
Additional Feature ADJ OUTPUT VOLTAGE= 1V TO 25V ALSO HAS OUTPUT VOLTAGES= 3.3V, 5V, 12V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 25 V 25 V
Input Voltage-Min 0.6 V 0.6 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PQCC-N20 R-PQCC-N20
JESD-609 Code e3
Length 4 mm 4 mm
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.15 A 1.7 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 1400 kHz 1400 kHz
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 3 mm 3 mm
Base Number Matches 2 2
Output Voltage-Nom 1.8 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED