LTC3130EUDC#PBF
vs
LTC3130IUDC-1#PBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
QFN
|
QFN
|
Package Description |
QFN-20
|
QFN-20
|
Pin Count |
20
|
20
|
Manufacturer Package Code |
UDC
|
UDC
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2016-08-04
|
2016-08-04
|
Additional Feature |
ADJ OUTPUT VOLTAGE= 1V TO 25V
|
ALSO HAS OUTPUT VOLTAGES= 3.3V, 5V, 12V
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
25 V
|
25 V
|
Input Voltage-Min |
0.6 V
|
0.6 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-PQCC-N20
|
R-PQCC-N20
|
JESD-609 Code |
e3
|
e3
|
Length |
4 mm
|
4 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
1.15 A
|
1.7 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK-BOOST
|
BUCK-BOOST
|
Switching Frequency-Max |
1400 kHz
|
1400 kHz
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
2
|
2
|
Output Voltage-Nom |
|
1.8 V
|
|
|
|