LTC3025IDC-4 vs LTC3025EDC-4#TR feature comparison

LTC3025IDC-4 Linear Technology

Buy Now Datasheet

LTC3025EDC-4#TR Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SON
Package Description 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WCCD-2, DFN-6 HVSON,
Pin Count 6
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.185 V 0.185 V
Dropout Voltage1-Nom 0.09 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2 V 2 V
JESD-30 Code S-PDSO-N6 S-PDSO-N6
JESD-609 Code e0 e0
Length 2 mm 2 mm
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 6 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 1.836 V 1.836 V
Output Voltage1-Min 1.764 V 1.764 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC6,.08,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 2 mm 2 mm
Base Number Matches 2 2
Moisture Sensitivity Level 1
Packing Method TR

Compare LTC3025IDC-4 with alternatives

Compare LTC3025EDC-4#TR with alternatives