LTC2978AIUP#PBF vs LTC2978AIUP#PBF feature comparison

LTC2978AIUP#PBF Linear Technology

Buy Now Datasheet

LTC2978AIUP#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code QFN
Package Description 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64
Pin Count 64 64
Manufacturer Package Code UP 05-08-1705
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES IN 3.3V ALSO OPERATES IN 3.3V
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code S-PQCC-N64 S-PQCC-N64
JESD-609 Code e3 e3
Length 9 mm 9 mm
Moisture Sensitivity Level 1 1
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Current-Max (Isup) 13 mA
Supply Voltage-Max (Vsup) 15 V 15 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 9 mm 9 mm
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer Analog Devices

Compare LTC2978AIUP#PBF with alternatives

Compare LTC2978AIUP#PBF with alternatives