LTC2975CUP#PBF vs LTC2975CUP#TRPBF feature comparison

LTC2975CUP#PBF Analog Devices Inc

Buy Now Datasheet

LTC2975CUP#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description QFN-64 QFN-64
Pin Count 64 64
Manufacturer Package Code 05-08-1705 UP
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code S-PQCC-N64 S-PQCC-N64
JESD-609 Code e3 e3
Length 9 mm 9 mm
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 64 64
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max (Vsup) 15 V 15 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 9 mm 9 mm
Base Number Matches 2 2
Part Package Code QFN

Compare LTC2975CUP#PBF with alternatives