LTC2970CUFD-1
vs
LTC2970CUFD-1#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
QFN
QFN
Package Description
HVQCCN, LCC24,.16X.2,20
QFN-24
Pin Count
24
24
Manufacturer Package Code
UFD
UFD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
NO
YES
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
R-PQCC-N24
R-PQCC-N24
JESD-609 Code
e0
e3
Length
5 mm
5 mm
Moisture Sensitivity Level
1
1
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC24,.16X.2,20
LCC24,.16X.2,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Supply Current-Max (Isup)
5 mA
5 mA
Supply Voltage-Max (Vsup)
5.75 V
5.75 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
4 mm
4 mm
Base Number Matches
4
1
Additional Feature
SEATED HT-CALCULATED
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare LTC2970CUFD-1 with alternatives
Compare LTC2970CUFD-1#TRPBF with alternatives