LTC2965CMS#PBF vs LTC4364IMS-1#PBF feature comparison

LTC2965CMS#PBF Linear Technology

Buy Now Datasheet

LTC4364IMS-1#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code MSOP
Package Description MSOP-16 LEAD FREE, PLASTIC, MSOP-16
Pin Count 16 16
Manufacturer Package Code MS 05-08-1669
Reach Compliance Code compliant compliant
Adjustable Threshold YES NO
Analog IC - Other Type VOLTAGE SUPERVISOR INPUT FAULT PROTECTION CONTROLLER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 4.039 mm 4.039 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 100 V 80 V
Supply Voltage-Min (Vsup) 3.5 V 4 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 2 2
Pbfree Code No
Samacsys Manufacturer Analog Devices
Additional Feature VOUT RESET THRESHOLD VOLTAGE IS 2.2 VOLT
Package Equivalence Code TSOP16,.19,20
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 0.75 mA
Threshold Voltage-Nom +2.2V
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC4364IMS-1#PBF with alternatives