LTC2953IDD-2#TRPBF vs LTC2953CDD-1#PBF feature comparison

LTC2953IDD-2#TRPBF Linear Technology

Buy Now Datasheet

LTC2953CDD-1#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code DFN
Package Description 3 X 3 MM, LEAD FREE, PLASTIC, DFN-12 3 X 3 MM, LEAD FREE, PLASTIC, DFN-12
Pin Count 12 12
Manufacturer Package Code DD 05-08-1725
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-PDSO-N12 S-PDSO-N12
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC12,.12,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Current-Max (Isup) 0.026 mA
Supply Voltage-Max (Vsup) 27 V 27 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.45 mm 0.45 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer Analog Devices

Compare LTC2953IDD-2#TRPBF with alternatives

Compare LTC2953CDD-1#PBF with alternatives