LTC2952CF#TR
vs
LTC2952CF#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP, TSSOP20,.25
4.40 MM, LEAD FREE, PLASTIC, TSSOP-20
Pin Count
20
20
Manufacturer Package Code
F
F
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
YES
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e3
Length
6.5 mm
6.5 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP20,.25
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
28 V
28 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare LTC2952CF#TR with alternatives
Compare LTC2952CF#TRPBF with alternatives