LTC2950CDDB-1
vs
LTC2950CDDB-1#TRM
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
DFN
|
|
Package Description |
HVSON, SOLCC8,.08,20
|
HVSON, SOLCC8,.08,20
|
Pin Count |
8
|
|
Manufacturer Package Code |
DDB
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustable Threshold |
NO
|
NO
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code |
R-PDSO-N8
|
R-PDSO-N8
|
JESD-609 Code |
e0
|
e0
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Equivalence Code |
SOLCC8,.08,20
|
SOLCC8,.08,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Supply Current-Max (Isup) |
0.012 mA
|
0.012 mA
|
Supply Voltage-Max (Vsup) |
26 V
|
26.4 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
2 mm
|
2 mm
|
Base Number Matches |
6
|
2
|
Threshold Voltage-Nom |
|
+0.6V
|
|
|
|
Compare LTC2950CDDB-1 with alternatives
Compare LTC2950CDDB-1#TRM with alternatives