LTC2927IDDB#TRMPBF vs LTC2927CDDB#PBF feature comparison

LTC2927IDDB#TRMPBF Analog Devices Inc

Buy Now Datasheet

LTC2927CDDB#PBF Analog Devices Inc

Buy Now Datasheet
No No
Yes Yes
Active Obsolete
ANALOG DEVICES INC ANALOG DEVICES INC
3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 HVSON,
8 8
05-08-1702 05-08-1702
compliant compliant
YES YES
POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
R-PDSO-N8 R-PDSO-N8
e3 e3
3 mm 3 mm
1 1
1 1
1 1
8 8
85 °C 70 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
HVSON HVSON
RECTANGULAR RECTANGULAR
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
260 260
Not Qualified Not Qualified
0.8 mm 0.8 mm
5.5 V 5.5 V
2.9 V 2.9 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
Matte Tin (Sn) Matte Tin (Sn) - annealed
NO LEAD NO LEAD
0.5 mm 0.5 mm
DUAL DUAL
30 30
2 mm 2 mm
2 2

Compare LTC2927IDDB#TRMPBF with alternatives

Compare LTC2927CDDB#PBF with alternatives