LTC2927IDDB#PBF vs LTC2927CDDB#TRM feature comparison

LTC2927IDDB#PBF Linear Technology

Buy Now Datasheet

LTC2927CDDB#TRM Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code DFN
Package Description HVSON, SOLCC8,.08,20 HVSON,
Pin Count 8
Manufacturer Package Code DDB
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-N8 R-PDSO-N8
JESD-609 Code e3 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.08,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Current-Max (Isup) 4.2 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.9 V 2.9 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm 2 mm
Base Number Matches 2 2

Compare LTC2927IDDB#PBF with alternatives

Compare LTC2927CDDB#TRM with alternatives