LTC2919IMS-3.3#PBF
vs
LTC2909CTS8-2.5#TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
LEAD FREE, PLASTIC, MSOP-10
LEAD FREE, PLASTIC, MO-193, TSOT-8
Pin Count
10
8
Manufacturer Package Code
05-08-1661
TS8
Reach Compliance Code
compliant
compliant
Adjustable Threshold
YES
YES
Analog IC - Other Type
BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR
BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR
JESD-30 Code
S-PDSO-G10
R-PDSO-G8
JESD-609 Code
e3
e3
Length
3 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
2
Number of Functions
1
3
Number of Terminals
10
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
0.5 V
0.5 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
1.625 mm
Base Number Matches
2
2
Part Package Code
SOT
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
TSSOP8,.1
Supply Current-Max (Isup)
0.15 mA
Compare LTC2919IMS-3.3#PBF with alternatives
Compare LTC2909CTS8-2.5#TRPBF with alternatives